
PT40-30psic-1-2-2-36-CC | |
|---|---|
DigiKey Part Number | 4681-PT40-30psic-1-2-2-36-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT40-30psic-1-2-2-36-CC |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor Compound Male - 1/4" (6.35mm) NPT 0 V ~ 5 V |
Datasheet | Datasheet |
Category | Output 0 V ~ 5 V |
Manufacturer NOSHOK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial | Features Calibration Certificate |
Pressure Type Compound | Maximum Pressure 30PSI (206.84kPa) |
Output Type Analog Voltage | Operating Temperature -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩898,346.00000 | ₩898,346 |