




772-E09-113R001 | |
|---|---|
DigiKey Part Number | NOR1006-ND |
Manufacturer | |
Manufacturer Product Number | 772-E09-113R001 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 772-E09-113R001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color White |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,691.00000 | ₩12,691 |
| 10 | ₩10,782.10000 | ₩107,821 |
| 25 | ₩10,106.80000 | ₩252,670 |
| 50 | ₩9,624.44000 | ₩481,222 |
| 110 | ₩9,103.41818 | ₩1,001,376 |
| 330 | ₩8,424.64848 | ₩2,780,134 |
| 550 | ₩8,126.63273 | ₩4,469,648 |
| 1,100 | ₩7,739.21091 | ₩8,513,132 |