MFR Recommended
Similar
Similar
Similar



4715VL-05W-B60-E00 | |
|---|---|
DigiKey Part Number | P14723-ND |
Manufacturer | |
Manufacturer Product Number | 4715VL-05W-B60-E00 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 189.9 CFM (5.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4715VL-05W-B60-E00 Models |
Category | Power (Watts) 17.8 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Part Status Obsolete | Approval Agency CE, UL, VDE |
Voltage - Rated | Weight 0.816 lb (370.13 g) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.740A |
Width 38.00mm | Voltage Range 18 ~ 27.6VDC |
Air Flow 189.9 CFM (5.32m³/min) | Material - Frame Plastic |
Static Pressure 0.920 in H2O (229.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 59.5dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12038VA-24P-EAE-0 | NMB Technologies Corporation | 172 | 12-12038VA-24P-EA-E0-ND | ₩63,262.00000 | MFR Recommended |
| 4114N/2H7P | ebm-papst Inc. | 173 | 381-2289-ND | ₩277,584.00000 | Similar |
| AFB1224HHE-T500 | Delta Electronics | 1,169 | 603-1470-ND | ₩41,507.00000 | Similar |
| QFR1224GHE-SP01 | Delta Electronics | 0 | 603-1254-ND | ₩65,203.00000 | Similar |












