3115FS-23T-B20-A00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 24
Unit Price: ₩27,931.00000
Datasheet
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 28.0 CFM (0.784m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 28.0 CFM (0.784m³/min) 2 Terminals
3115FS-23T-B30-A00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3115FS-23T-B20-A00

DigiKey Part Number
P12991-ND
Manufacturer
Manufacturer Product Number
3115FS-23T-B20-A00
Description
FAN AXIAL 80X38MM 230VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 28.0 CFM (0.784m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3115FS-23T-B20-A00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
28.0 CFM (0.784m³/min)
Static Pressure
0.130 in H2O (32.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB
Power (Watts)
7.50W
RPM
2750 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL, VDE
Weight
0.74 lb (335.66 g)
Current Rating (Amps)
0.060A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes