2410SB-05W-B50-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 234
Unit Price: ₩15,701.00000
Datasheet

Similar


ebm-papst Inc.
In Stock: 394
Unit Price: ₩42,883.00000
Datasheet

Similar


Orion Fans
In Stock: 2,196
Unit Price: ₩21,021.00000
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.3 CFM (0.652m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.3 CFM (0.652m³/min) 2 Wire Leads
2410SB-05W-B50-E00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2410SB-05W-B50-E00

DigiKey Part Number
2410SB-05W-B50-E00-ND
Manufacturer
Manufacturer Product Number
2410SB-05W-B50-E00
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.3 CFM (0.652m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
2410SB-05W-B50-E00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.92 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Obsolete
Approval Agency
CE, UL, VDE
Voltage - Rated
Weight
0.123 lb (55.79 g)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.080A
Width
25.00mm
Voltage Range
12 ~ 27.6VDC
Air Flow
23.3 CFM (0.652m³/min)
Material - Frame
Plastic
Static Pressure
0.253 in H2O (63.0 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 25°C
Fan Type
Base Product Number
Noise
32.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06025SA-24N-EA-D0NMB Technologies Corporation23412-06025SA-24N-EA-D0-ND₩15,701.00000MFR Recommended
624Nebm-papst Inc.394381-2272-ND₩42,883.00000Similar
OD6025-24LBOrion Fans2,1961053-1245-ND₩21,021.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes