2410SB-04W-B59-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: ₩12,525.10769
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.3 CFM (0.652m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410SB-04W-B59-E00

DigiKey Part Number
2410SB-04W-B59-E00-ND
Manufacturer
Manufacturer Product Number
2410SB-04W-B59-E00
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.3 CFM (0.652m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Mfr
Power (Watts)
1.8 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.123 lb (55.79 g)
Width
25.00mm
Current Rating (Amps)
0.150A
Air Flow
23.3 CFM (0.652m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.253 in H2O (63.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06025SA-12N-EL-D0NMB Technologies Corporation012-06025SA-12N-EL-D0-ND₩12,525.10769MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes