MFR Recommended

2410SB-04W-B39-E00 | |
|---|---|
DigiKey Part Number | 2410SB-04W-B39-E00-ND |
Manufacturer | |
Manufacturer Product Number | 2410SB-04W-B39-E00 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.5dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.123 lb (55.79 g) |
Width 25.00mm | Current Rating (Amps) 0.080A |
Air Flow 16.9 CFM (0.473m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06025SA-12L-EL-D0 | NMB Technologies Corporation | 0 | 12-06025SA-12L-EL-D0-ND | ₩12,525.10769 | MFR Recommended |
