2410SB-04W-B29-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: ₩11,277.36923
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.5 CFM (0.406m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410SB-04W-B29-E00

DigiKey Part Number
2410SB-04W-B29-E00-ND
Manufacturer
Manufacturer Product Number
2410SB-04W-B29-E00
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.5 CFM (0.406m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
17.0dB(A)
Mfr
Power (Watts)
720 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.123 lb (55.79 g)
Width
25.00mm
Current Rating (Amps)
0.060A
Air Flow
14.5 CFM (0.406m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.104 in H2O (26.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06025SA-12K-EL-D0NMB Technologies Corporation012-06025SA-12K-EL-D0-ND₩11,277.36923MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes