Bipolar Stepper Motor Hybrid Frame Size 10 200.0 Step 1.5 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10PM-K405CT01CN

DigiKey Part Number
942-10PM-K405CT01CN-ND
Manufacturer
Manufacturer Product Number
10PM-K405CT01CN
Description
STEPPER MOTOR HYBRID BIPOLAR 24V
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 10 200.0 Step 1.5 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1.5 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
17 / 120
Size / Dimension
Square - 0.984" x 0.984" (25.00mm x 25.00mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
0.787" (20.00mm)
Termination Style
Connector
Operating Temperature
-
Coil Resistance
1.6 Ohms
Features
Round Shaft
Rotor Inertia
12gcm²
Approval Agency
-
Weight
0.331 lb (150.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.