MFR Recommended

09238RA-24M-EA-00 | |
|---|---|
DigiKey Part Number | 12-09238RA-24M-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09238RA-24M-EA-00 |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 118.6 CFM (3.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 56.5dB |
Series | Power (Watts) 13.44 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 92mm L x 92mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Current Rating (Amps) 0.560A |
Air Flow 118.6 CFM (3.32m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.750 in H2O (186.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09238RA-24M-EAD-0 | NMB Technologies Corporation | 0 | 12-09238RA-24M-EAD-0-ND | ₩27,522.46667 | MFR Recommended |