09225SA-12L-EL-D0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: ₩13,561.16923
Datasheet
Image for 09225SA-12L-EL-D0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225SA-12L-EL-D0

DigiKey Part Number
12-09225SA-12L-EL-D0-ND
Manufacturer
Manufacturer Product Number
09225SA-12L-EL-D0
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 39.9 CFM (1.12m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Locked Rotor Sensor
Mfr
Noise
25.0dB
Series
Power (Watts)
1.2 W
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 92mm L x 92mm H
Current Rating (Amps)
0.100A
Width
25.00mm
Voltage Range
6 ~ 13.8VDC
Air Flow
39.9 CFM (1.12m³/min)
Material - Frame
Plastic
Static Pressure
0.120 in H2O (29.9 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09225SA-12L-AL-D0NMB Technologies Corporation012-09225SA-12L-AL-D0-ND₩13,561.16923Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
65₩13,561.16923₩881,476
Manufacturers Standard Package