08025SA-12M-AT-D0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ₩12,230.00000
Datasheet

Similar


Delta Electronics
In Stock: 452
Unit Price: ₩32,013.00000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: ₩32,334.00000
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.0 CFM (1.01m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08025SA-12M-AT-D0

DigiKey Part Number
08025SA-12M-AT-D0-ND
Manufacturer
Manufacturer Product Number
08025SA-12M-AT-D0
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.0 CFM (1.01m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
26.0dB(A)
Mfr
Power (Watts)
1.08 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Not For New Designs
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.176 lb (79.83 g)
Width
25.00mm
Current Rating (Amps)
0.090A
Air Flow
36.0 CFM (1.01m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.116 in H2O (29.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-8025V-126-280-20Same Sky (Formerly CUI Devices)0CFM-8025V-126-280-20-ND₩12,230.00000Similar
QFR0812SH-CX13Delta Electronics452603-1755-ND₩32,013.00000Similar
QFR0812UH-CX14Delta Electronics0603-1763-ND₩32,334.00000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Box
QuantityUnit PriceExt Price
624₩12,972.48077₩8,094,828