Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

06025SA-12P-AL-D0 | |
|---|---|
DigiKey Part Number | 12-06025SA-12P-AL-D0-ND |
Manufacturer | |
Manufacturer Product Number | 06025SA-12P-AL-D0 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 33.0dB |
Series | Power (Watts) 2.04 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.170A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 24.0 CFM (0.672m³/min) | Material - Frame Plastic |
Static Pressure 0.270 in H2O (67.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06025SA-12N-AL-D0 | NMB Technologies Corporation | 2,376 | 12-06025SA-12N-AL-D0-ND | ₩15,059.00000 | Parametric Equivalent |
| 06025SA-12N-EL-D0 | NMB Technologies Corporation | 0 | 12-06025SA-12N-EL-D0-ND | ₩12,525.10769 | Parametric Equivalent |
| 06025SA-12P-EL-D0 | NMB Technologies Corporation | 0 | 12-06025SA-12P-EL-D0-ND | ₩12,525.10769 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | ₩12,525.10769 | ₩1,628,264 |
