06025SA-12K-AT-D0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: ₩11,277.36923
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.5 CFM (0.406m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06025SA-12K-AT-D0

DigiKey Part Number
12-06025SA-12K-AT-D0-ND
Manufacturer
Manufacturer Product Number
06025SA-12K-AT-D0
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.5 CFM (0.406m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
21.0dB
Series
Power (Watts)
720 mW
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.060A
Width
25.00mm
Voltage Range
6 ~ 13.8VDC
Air Flow
14.5 CFM (0.406m³/min)
Material - Frame
Plastic
Static Pressure
0.100 in H2O (24.9 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06025SA-12K-ET-D0NMB Technologies Corporation012-06025SA-12K-ET-D0-ND₩11,277.36923Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩15,303.00000₩15,303
10₩12,420.00000₩124,200
25₩11,333.32000₩283,333
50₩10,552.38000₩527,619
130₩9,547.47692₩1,241,172
260₩9,519.83846₩2,475,158
Manufacturers Standard Package