WR12AL/V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NKK Switches
In Stock: 21
Unit Price: ₩50,863.00000
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12AL/V

DigiKey Part Number
WR12AL/V-ND
Manufacturer
Manufacturer Product Number
WR12AL/V
Description
SWITCH ROCKER SPDT 15A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 34.20mm x 17.20mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
EN, UL
Mechanical Life
30,000 Cycles
Electrical Life
15,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable