Rotary Switch 2 ~ 11 Position SP11T 30A (AC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS3

DigiKey Part Number
PS3-ND
Manufacturer
Manufacturer Product Number
PS3
Description
SWITCH ROTARY 2-11POS 30A 125V
Customer Reference
Detailed Description
Rotary Switch 2 ~ 11 Position SP11T 30A (AC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PS3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Obsolete
Number of Positions
2 ~ 11
Index Stops
Adjustable
Number of Decks
3
Number of Poles per Deck
1
Circuit per Deck
SP11T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
30A (AC)
Voltage Rating - AC
125 V
Actuator Type
Knurled (6mm Dia)
Actuator Length
15.00mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
-
Depth Behind Panel
81.50mm
Panel Cutout Dimensions
Circular - 10.50mm Dia
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.