
EB2011P-B-J23AFF | |
|---|---|
DigiKey Part Number | EB2011P-B-J23AFF-ND |
Manufacturer | |
Manufacturer Product Number | EB2011P-B-J23AFF |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EB2011P-B-J23AFF Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap White |
Series | Illumination Type, Color LED, Green/Green |
Packaging Box | Illumination Voltage (Nominal) 2.25 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 18.40mm x 15.00mm |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Square, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩23,544.00000 | ₩23,544 |
| 10 | ₩20,319.30000 | ₩203,193 |
| 25 | ₩19,158.92000 | ₩478,973 |
| 50 | ₩18,323.58000 | ₩916,179 |
| 100 | ₩17,523.41000 | ₩1,752,341 |
| 250 | ₩16,516.84800 | ₩4,129,212 |
| 500 | ₩15,792.32000 | ₩7,896,160 |
| 1,000 | ₩15,098.21500 | ₩15,098,215 |