
EB2011P-A-J41A | |
|---|---|
DigiKey Part Number | EB2011P-A-J41A-ND |
Manufacturer | |
Manufacturer Product Number | EB2011P-A-J41A |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EB2011P-A-J41A Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.00mm x 12.50mm |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩18,575.00000 | ₩18,575 |
| 10 | ₩16,032.50000 | ₩160,325 |
| 25 | ₩15,116.76000 | ₩377,919 |
| 50 | ₩14,458.48000 | ₩722,924 |
| 100 | ₩13,827.54000 | ₩1,382,754 |
| 250 | ₩13,033.87600 | ₩3,258,469 |
| 500 | ₩12,462.68600 | ₩6,231,343 |
| 1,000 | ₩11,915.39100 | ₩11,915,391 |