
EB2011G-G-J41H | |
|---|---|
DigiKey Part Number | EB2011G-G-J41H-ND |
Manufacturer | |
Manufacturer Product Number | EB2011G-G-J41H |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EB2011G-G-J41H Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Rectangular - 15.00mm x 12.50mm |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩19,324.00000 | ₩19,324 |
| 10 | ₩16,673.10000 | ₩166,731 |
| 25 | ₩15,720.96000 | ₩393,024 |
| 50 | ₩15,036.06000 | ₩751,803 |
| 100 | ₩14,379.74000 | ₩1,437,974 |
| 250 | ₩13,554.34000 | ₩3,388,585 |
| 500 | ₩12,960.28000 | ₩6,480,140 |
| 1,000 | ₩12,391.01600 | ₩12,391,016 |