
EB2011G-G-J23ACF | |
|---|---|
DigiKey Part Number | EB2011G-G-J23ACF-ND |
Manufacturer | |
Manufacturer Product Number | EB2011G-G-J23ACF |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EB2011G-G-J23ACF Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.0, 2.25 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 18.40mm x 15.00mm |
Switch Function On-Mom | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩24,277.00000 | ₩24,277 |
| 10 | ₩20,947.60000 | ₩209,476 |
| 25 | ₩19,751.48000 | ₩493,787 |
| 50 | ₩18,890.16000 | ₩944,508 |
| 100 | ₩18,065.07000 | ₩1,806,507 |
| 250 | ₩17,027.28400 | ₩4,256,821 |
| 500 | ₩16,280.37400 | ₩8,140,187 |