
EB2011G-BC | |
|---|---|
DigiKey Part Number | EB2011G-BC-ND |
Manufacturer | |
Manufacturer Product Number | EB2011G-BC |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | EB2011G-BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,016.00000 | ₩12,016 |
| 10 | ₩10,377.50000 | ₩103,775 |
| 25 | ₩9,786.16000 | ₩244,654 |
| 50 | ₩9,360.54000 | ₩468,027 |
| 100 | ₩8,952.50000 | ₩895,250 |
| 250 | ₩8,439.40400 | ₩2,109,851 |
| 500 | ₩8,070.13800 | ₩4,035,069 |
| 1,000 | ₩7,716.32800 | ₩7,716,328 |