
EB2011-A-J20 | |
|---|---|
DigiKey Part Number | EB2011-A-J20-ND |
Manufacturer | |
Manufacturer Product Number | EB2011-A-J20 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EB2011-A-J20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.00mm x 12.50mm | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩19,064.00000 | ₩19,064 |
| 10 | ₩16,459.10000 | ₩164,591 |
| 25 | ₩15,519.76000 | ₩387,994 |
| 50 | ₩14,843.74000 | ₩742,187 |
| 100 | ₩14,195.83000 | ₩1,419,583 |
| 250 | ₩13,381.03600 | ₩3,345,259 |
| 500 | ₩12,794.55800 | ₩6,397,279 |
| 1,000 | ₩12,232.67800 | ₩12,232,678 |