
AB25AP-HB | |
|---|---|
DigiKey Part Number | AB25AP-HB-ND |
Manufacturer | |
Manufacturer Product Number | AB25AP-HB |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB25AP-HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,074.00000 | ₩15,074 |
| 10 | ₩13,013.10000 | ₩130,131 |
| 25 | ₩12,270.16000 | ₩306,754 |
| 50 | ₩11,735.98000 | ₩586,799 |
| 100 | ₩11,224.30000 | ₩1,122,430 |
| 250 | ₩10,580.58000 | ₩2,645,145 |
| 500 | ₩10,117.23200 | ₩5,058,616 |
| 1,000 | ₩9,673.34400 | ₩9,673,344 |