
AB25AP-HA | |
|---|---|
DigiKey Part Number | AB25AP-HA-ND |
Manufacturer | |
Manufacturer Product Number | AB25AP-HA |
Description | SUBMINIATURE PUSHBUTTON/PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB25AP-HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,228.00000 | ₩15,228 |
| 10 | ₩13,145.90000 | ₩131,459 |
| 25 | ₩12,395.36000 | ₩309,884 |
| 50 | ₩11,855.74000 | ₩592,787 |
| 100 | ₩11,338.83000 | ₩1,133,883 |
| 250 | ₩10,688.54400 | ₩2,672,136 |
| 500 | ₩10,220.46800 | ₩5,110,234 |
| 1,000 | ₩9,772.05200 | ₩9,772,052 |