Pushbutton Switch DPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB25AP-FC

DigiKey Part Number
360-3619-ND
Manufacturer
Manufacturer Product Number
AB25AP-FC
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AB25AP-FC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 420
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩15,104.00000₩15,104
10₩13,034.70000₩130,347
25₩12,291.56000₩307,289
50₩11,756.60000₩587,830
100₩11,244.00000₩1,124,400
250₩10,599.15600₩2,649,789
500₩10,135.06400₩5,067,532
1,000₩9,690.38400₩9,690,384
Manufacturers Standard Package