Pushbutton Switch DPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB25AP-FA

DigiKey Part Number
AB25AP-FA-ND
Manufacturer
Manufacturer Product Number
AB25AP-FA
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AB25AP-FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 820
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩14,952.00000₩14,952
10₩12,903.10000₩129,031
25₩12,167.40000₩304,185
50₩11,637.84000₩581,892
100₩11,130.43000₩1,113,043
250₩10,492.09200₩2,623,023
500₩10,032.68800₩5,016,344
1,000₩9,592.50100₩9,592,501
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.