Standard (General Purpose) Amplifier 2 Circuit 8-DMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2717M-TE1

DigiKey Part Number
2129-NJM2717M-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2717M-TE1
Description
IC OPAMP GP 2 CIRCUIT 8DMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DMP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Output / Channel
8 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
45V/µs
Package / Case
8-SOIC (0.197", 5.00mm Width)
Gain Bandwidth Product
21 MHz
Supplier Device Package
8-DMP
Current - Input Bias
2.1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩1,898.90700₩3,797,814
4,000₩1,857.58375₩7,430,335
6,000₩1,836.88883₩11,021,333
Manufacturers Standard Package