
MUSES8920D | |
|---|---|
DigiKey Part Number | 2129-MUSES8920D-ND |
Manufacturer | |
Manufacturer Product Number | MUSES8920D |
Description | IC AUDIO 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 9mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |



