Image for PS86-503P-H-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS86-503P-H-R2

DigiKey Part Number
563-2262-ND
Manufacturer
Manufacturer Product Number
PS86-503P-H-R2
Description
PRESSURE SWITCHES
Customer Reference
Detailed Description
Pressure Sensor 725.19PSI (5000kPa) Gauge Male - 0.63" (16mm) Tube Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
725.19PSI (5000kPa)
Output Type
-
Output
-
Accuracy
±3%
Voltage - Supply
12V ~ 24V
Port Size
Male - 0.63" (16mm) Tube
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
1450.38PSI (10000kPa)
Operating Temperature
-10°C ~ 75°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.