
RESW20D-50-201-1 | |
|---|---|
DigiKey Part Number | 563-2075-ND |
Manufacturer | |
Manufacturer Product Number | RESW20D-50-201-1 |
Description | ENCODER OPTICAL QUAD WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 50 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type Shaft |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Wire Leads |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩39,091.00000 | ₩39,091 |
| 5 | ₩33,566.40000 | ₩167,832 |
| 10 | ₩31,429.10000 | ₩314,291 |
| 40 | ₩27,534.07500 | ₩1,101,363 |
| 80 | ₩25,759.90000 | ₩2,060,792 |
| 120 | ₩24,771.52500 | ₩2,972,583 |
| 280 | ₩22,815.92143 | ₩6,388,458 |
| 520 | ₩21,536.96923 | ₩11,199,224 |
