



UWT0J681MNL1GS | |
|---|---|
DigiKey Part Number | 493-2159-2-ND - Tape & Reel (TR) 493-2159-1-ND - Cut Tape (CT) 493-2159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J681MNL1GS |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J681MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 315 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩958.00000 | ₩958 |
| 10 | ₩593.00000 | ₩5,930 |
| 50 | ₩441.70000 | ₩22,085 |
| 100 | ₩393.51000 | ₩39,351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩310.33200 | ₩155,166 |
| 1,000 | ₩284.09200 | ₩284,092 |
| 1,500 | ₩270.84667 | ₩406,270 |
| 2,500 | ₩256.07400 | ₩640,185 |
| 3,500 | ₩247.38200 | ₩865,837 |
| 5,000 | ₩238.98660 | ₩1,194,933 |