



UVZ2A101MPD1TD | |
|---|---|
DigiKey Part Number | 493-13501-1-ND - Cut Tape (CT) 493-13501-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2A101MPD1TD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 397.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,330.00000 | ₩1,330 |
| 10 | ₩842.40000 | ₩8,424 |
| 50 | ₩635.06000 | ₩31,753 |
| 100 | ₩569.33000 | ₩56,933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩456.10200 | ₩228,051 |
| 1,000 | ₩420.40500 | ₩420,405 |
| 1,500 | ₩402.37000 | ₩603,555 |
| 2,500 | ₩382.26120 | ₩955,653 |
| 3,500 | ₩370.44143 | ₩1,296,545 |
| 5,000 | ₩359.02040 | ₩1,795,102 |