



UVR1J102MHD1TN | |
|---|---|
DigiKey Part Number | 493-12797-1-ND - Cut Tape (CT) 493-12797-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1J102MHD1TN |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1J102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,591.00000 | ₩2,591 |
| 10 | ₩1,682.80000 | ₩16,828 |
| 50 | ₩1,301.28000 | ₩65,064 |
| 100 | ₩1,180.77000 | ₩118,077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩1,052.01600 | ₩263,004 |
| 500 | ₩973.43400 | ₩486,717 |
| 750 | ₩933.81467 | ₩700,361 |
| 1,250 | ₩889.60560 | ₩1,112,007 |
| 1,750 | ₩863.62971 | ₩1,511,352 |
| 2,500 | ₩838.53440 | ₩2,096,336 |