



UUJ1H102MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ1H102MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ1H102MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ1H102MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1H102MNJ1MS |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1H102MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 820 mA @ 120 Hz | |
Ripple Current @ High Frequency | 943 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,127.00000 | ₩5,127 |
| 10 | ₩3,445.60000 | ₩34,456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ₩2,610.24000 | ₩195,768 |
| 150 | ₩2,411.84000 | ₩361,776 |
| 225 | ₩2,311.72444 | ₩520,138 |
| 375 | ₩2,200.04800 | ₩825,018 |
| 525 | ₩2,134.39048 | ₩1,120,555 |
| 750 | ₩2,070.95867 | ₩1,553,219 |