



UPM2V010MPD1TD | |
|---|---|
DigiKey Part Number | 493-5333-1-ND - Cut Tape (CT) 493-5333-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2V010MPD1TD |
Description | CAP ALUM 1UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2V010MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 33.6 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2G010MPD1TD | Nichicon | 145 | 493-11898-1-ND | ₩1,192.00000 | Direct |
| UPJ2V010MPD1TD | Nichicon | 485 | 493-5170-1-ND | ₩1,315.00000 | Direct |
| UPW2V010MPD1TD | Nichicon | 4,420 | 493-11768-1-ND | ₩978.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,361.00000 | ₩1,361 |
| 10 | ₩854.60000 | ₩8,546 |
| 50 | ₩646.08000 | ₩32,304 |
| 100 | ₩579.72000 | ₩57,972 |