



UPM1A821MPD1TD | |
|---|---|
DigiKey Part Number | 493-11971-1-ND - Cut Tape (CT) 493-11971-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A821MPD1TD |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 835 mA @ 120 Hz | |
Ripple Current @ High Frequency | 985 mA @ 10 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,575.00000 | ₩1,575 |
| 10 | ₩996.10000 | ₩9,961 |
| 50 | ₩755.22000 | ₩37,761 |
| 100 | ₩678.92000 | ₩67,892 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩547.61400 | ₩273,807 |
| 1,000 | ₩506.20800 | ₩506,208 |
| 1,500 | ₩485.30200 | ₩727,953 |
| 2,500 | ₩461.99800 | ₩1,154,995 |
| 3,500 | ₩448.29514 | ₩1,569,033 |
| 5,000 | ₩435.06360 | ₩2,175,318 |