



UPJ1J181MHD6TN | |
|---|---|
DigiKey Part Number | 493-5068-1-ND - Cut Tape (CT) 493-5068-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J181MHD6TN |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J181MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 10 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,125.00000 | ₩2,125 |
| 10 | ₩1,362.20000 | ₩13,622 |
| 50 | ₩1,045.70000 | ₩52,285 |
| 100 | ₩945.72000 | ₩94,572 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩838.70000 | ₩209,675 |
| 500 | ₩773.39000 | ₩386,695 |
| 750 | ₩740.42800 | ₩555,321 |
| 1,250 | ₩703.67600 | ₩879,595 |
| 1,750 | ₩682.07200 | ₩1,193,626 |
| 2,500 | ₩661.20000 | ₩1,653,000 |