



UMT1C100MCD2TP | |
|---|---|
DigiKey Part Number | 493-10275-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UMT1C100MCD2TP |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMT1C100MCD2TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14 mA @ 120 Hz | |
Ripple Current @ High Frequency | 21 mA @ 10 kHz | |
Lead Spacing | 0.039" (1.00mm) | |
Size / Dimension | 0.118" Dia (3.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |