



UKL1V102KHD1TN | |
|---|---|
DigiKey Part Number | 493-UKL1V102KHD1TNCT-ND - Cut Tape (CT) UKL1V102KHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V102KHD1TN |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V102KHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.265 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1V102MHD8TN | Nichicon | 4,363 | 493-UBT1V102MHD8TNCT-ND | ₩3,455.00000 | Upgrade |
| UHW1H102MHD6TN | Nichicon | 271 | 493-UHW1H102MHD6TNCT-ND | ₩3,348.00000 | Upgrade |
| UKL1V102KHD | Nichicon | 348 | 493-14494-ND | ₩3,180.00000 | Parametric Equivalent |
| EKZE500EC3102ML25S | Chemi-Con | 55 | 565-EKZE500EC3102ML25S-ND | ₩4,296.00000 | Upgrade |
| 108CKR050M | CORNELL DUBILIER KNOWLES | 915 | 1572-1058-ND | ₩3,455.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,966.00000 | ₩2,966 |
| 10 | ₩1,935.50000 | ₩19,355 |
| 50 | ₩1,506.48000 | ₩75,324 |
| 100 | ₩1,371.03000 | ₩137,103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩1,226.28000 | ₩306,570 |
| 500 | ₩1,137.97800 | ₩568,989 |
| 750 | ₩1,093.43867 | ₩820,079 |
| 1,250 | ₩1,043.76640 | ₩1,304,708 |
| 1,750 | ₩1,014.58171 | ₩1,775,518 |
| 2,500 | ₩986.37560 | ₩2,465,939 |