



UHV1V561MPD | |
|---|---|
DigiKey Part Number | 493-15313-ND |
Manufacturer | |
Manufacturer Product Number | UHV1V561MPD |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V561MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.16 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,529.00000 | ₩1,529 |
| 10 | ₩970.80000 | ₩9,708 |
| 50 | ₩735.36000 | ₩36,768 |
| 200 | ₩599.06000 | ₩119,812 |
| 600 | ₩521.42333 | ₩312,854 |
| 1,000 | ₩492.36500 | ₩492,365 |
| 2,600 | ₩447.57962 | ₩1,163,707 |
| 5,000 | ₩422.90280 | ₩2,114,514 |