220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1A221MED1TD

DigiKey Part Number
493-15224-1-ND - Cut Tape (CT)
493-15224-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1A221MED1TD
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A221MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
238 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Obsolete
Impedance
220 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1C221MED1TANichicon7,500493-17631-1-ND₩734.00000Parametric Equivalent
16ZLH220MEFCTA6.3X11Rubycon3051189-16ZLH220MEFCTA6.3X11CT-ND₩596.00000Upgrade
25YXJ220MT16.3X11Rubycon13,7471189-25YXJ220MT16.3X11CT-ND₩596.00000Upgrade
10YXF220MEFC6.3X11Rubycon21189-1874-ND₩474.00000Parametric Equivalent
10YXS220MEFC6.3X11Rubycon8901189-10YXS220MEFC6.3X11-ND₩596.00000Parametric Equivalent
In-Stock: 9,806
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩703.00000₩703
10₩429.60000₩4,296
50₩316.76000₩15,838
100₩280.84000₩28,084
500₩218.64800₩109,324
1,000₩198.97300₩198,973
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₩175.91150₩351,823
4,000₩162.80575₩651,223
6,000₩156.19233₩937,154
Manufacturers Standard Package