



UBX2D330MHL1TO | |
|---|---|
DigiKey Part Number | 493-13244-1-ND - Cut Tape (CT) 493-13244-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2D330MHL1TO |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2D330MHL1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 378 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,143.00000 | ₩4,143 |
| 10 | ₩2,753.40000 | ₩27,534 |
| 50 | ₩2,173.96000 | ₩108,698 |
| 100 | ₩1,991.26000 | ₩199,126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,676.97200 | ₩838,486 |
| 1,000 | ₩1,578.10400 | ₩1,578,104 |
| 1,500 | ₩1,528.22933 | ₩2,292,344 |
| 2,500 | ₩1,472.63800 | ₩3,681,595 |
| 3,500 | ₩1,439.98543 | ₩5,039,949 |
| 5,000 | ₩1,408.44060 | ₩7,042,203 |