



UBW1J470MPD1TD | |
|---|---|
DigiKey Part Number | 493-13171-1-ND - Cut Tape (CT) 493-13171-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J470MPD1TD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 530 mA @ 100 kHz |
Part Status Active | Impedance 590 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,605.00000 | ₩1,605 |
| 10 | ₩1,015.10000 | ₩10,151 |
| 50 | ₩770.82000 | ₩38,541 |
| 100 | ₩693.31000 | ₩69,331 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩559.90800 | ₩279,954 |
| 1,000 | ₩517.83500 | ₩517,835 |
| 1,500 | ₩496.60533 | ₩744,908 |
| 2,500 | ₩472.93720 | ₩1,182,343 |
| 3,500 | ₩459.02429 | ₩1,606,585 |
| 5,000 | ₩445.58400 | ₩2,227,920 |