33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1H330MPD1TD

DigiKey Part Number
493-13160-1-ND - Cut Tape (CT)
493-13160-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1H330MPD1TD
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1H330MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
450 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
1000 Hrs @ 135°C
Mounting Type
Operating Temperature
-55°C ~ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBW1H330MPD1TANichicon738493-UBW1H330MPD1TACT-ND₩1,315.00000Parametric Equivalent
UBW1J330MPD1TANichicon988493-UBW1J330MPD1TACT-ND₩1,361.00000Parametric Equivalent
UBW1J330MPD1TDNichicon685493-13169-1-ND₩1,926.00000Parametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,926.00000₩1,926
10₩1,229.20000₩12,292
50₩939.60000₩46,980
100₩848.18000₩84,818
500₩690.59000₩345,295
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₩426.32100₩426,321
2,000₩396.30300₩792,606
3,000₩381.15533₩1,143,466
5,000₩364.26720₩1,821,336
7,000₩354.34314₩2,480,402
10,000₩344.75360₩3,447,536
Manufacturers Standard Package