



UBT1H102MHD8 | |
|---|---|
DigiKey Part Number | UBT1H102MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1H102MHD8 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H102MHD8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.628 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.43 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,543.00000 | ₩4,543 |
| 10 | ₩3,022.20000 | ₩30,222 |
| 50 | ₩2,394.02000 | ₩119,701 |
| 100 | ₩2,195.60000 | ₩219,560 |
| 500 | ₩1,854.54600 | ₩927,273 |
| 1,000 | ₩1,747.25600 | ₩1,747,256 |
| 2,500 | ₩1,632.81040 | ₩4,082,026 |
| 5,000 | ₩1,563.13800 | ₩7,815,690 |