



RNU0J471MDN1 | |
|---|---|
DigiKey Part Number | 493-16588-ND |
Manufacturer | |
Manufacturer Product Number | RNU0J471MDN1 |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU0J471MDN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,498.00000 | ₩1,498 |
| 10 | ₩946.30000 | ₩9,463 |
| 50 | ₩716.70000 | ₩35,835 |
| 100 | ₩643.78000 | ₩64,378 |
| 500 | ₩518.32400 | ₩259,162 |
| 2,000 | ₩445.88200 | ₩891,764 |
| 4,000 | ₩418.56625 | ₩1,674,265 |
| 6,000 | ₩404.79050 | ₩2,428,743 |