



PLG1A821MDO1TD | |
|---|---|
DigiKey Part Number | 493-14143-1-ND - Cut Tape (CT) 493-14143-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG1A821MDO1TD |
Description | CAP ALUM POLY 820UF 20% 10V TH |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG1A821MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPF0811821M010K | KYOCERA AVX | 918 | 478-RPF0811821M010KCT-ND | ₩1,249.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,559.00000 | ₩3,559 |
| 10 | ₩2,341.60000 | ₩23,416 |
| 50 | ₩1,835.48000 | ₩91,774 |
| 100 | ₩1,675.62000 | ₩167,562 |
| 500 | ₩1,400.62800 | ₩700,314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,314.11500 | ₩1,314,115 |
| 2,000 | ₩1,242.25200 | ₩2,484,504 |
| 3,000 | ₩1,206.01267 | ₩3,618,038 |
| 5,000 | ₩1,165.61300 | ₩5,828,065 |
| 7,000 | ₩1,141.88514 | ₩7,993,196 |
| 10,000 | ₩1,118.96600 | ₩11,189,660 |