



PLG1A561MCO1TD | |
|---|---|
DigiKey Part Number | 493-14142-1-ND - Cut Tape (CT) 493-14142-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG1A561MCO1TD |
Description | CAP ALUM POLY 560UF 20% 10V TH |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG1A561MCO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A750KK567M1AAAE016 | KEMET | 2,829 | 399-A750KK567M1AAAE016-ND | ₩1,046.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,434.00000 | ₩3,434 |
| 10 | ₩2,261.90000 | ₩22,619 |
| 50 | ₩1,770.22000 | ₩88,511 |
| 100 | ₩1,615.21000 | ₩161,521 |
| 500 | ₩1,348.20800 | ₩674,104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,264.19300 | ₩1,264,193 |
| 2,000 | ₩1,194.41400 | ₩2,388,828 |
| 3,000 | ₩1,159.21267 | ₩3,477,638 |
| 5,000 | ₩1,119.99000 | ₩5,599,950 |
| 7,000 | ₩1,096.94286 | ₩7,678,600 |
| 10,000 | ₩1,074.68710 | ₩10,746,871 |