



PLG0J122MDO1TD | |
|---|---|
DigiKey Part Number | 493-14138-1-ND - Cut Tape (CT) 493-14138-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG0J122MDO1TD |
Description | CAP ALUM POLY 1200UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0J122MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPF0811122M006K | KYOCERA AVX | 916 | 478-RPF0811122M006KCT-ND | ₩1,311.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,544.00000 | ₩3,544 |
| 10 | ₩2,327.50000 | ₩23,275 |
| 50 | ₩1,824.54000 | ₩91,227 |
| 100 | ₩1,665.47000 | ₩166,547 |
| 500 | ₩1,391.82400 | ₩695,912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,305.71600 | ₩1,305,716 |
| 2,000 | ₩1,234.18950 | ₩2,468,379 |
| 3,000 | ₩1,198.11900 | ₩3,594,357 |
| 5,000 | ₩1,157.92960 | ₩5,789,648 |
| 7,000 | ₩1,134.31414 | ₩7,940,199 |
| 10,000 | ₩1,111.50110 | ₩11,115,011 |