Parametric Equivalent




PLG0E392MDO1TD | |
|---|---|
DigiKey Part Number | 493-14134-1-ND - Cut Tape (CT) 493-14134-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG0E392MDO1TD |
Description | CAP ALUM POLY 3900UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0E392MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 3900 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLG0E392MDO1 | Nichicon | 0 | 493-3103-ND | ₩1,423.66800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,934.00000 | ₩3,934 |
| 10 | ₩2,600.70000 | ₩26,007 |
| 50 | ₩2,047.78000 | ₩102,389 |
| 100 | ₩1,872.94000 | ₩187,294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,572.46600 | ₩786,233 |
| 1,000 | ₩1,477.89900 | ₩1,477,899 |
| 1,500 | ₩1,430.19333 | ₩2,145,290 |
| 2,500 | ₩1,377.01840 | ₩3,442,546 |
| 3,500 | ₩1,345.77714 | ₩4,710,220 |
| 5,000 | ₩1,315.59760 | ₩6,577,988 |
